TE Connectivity, TERMINYL Insulated Ring Terminal, M12 (1/2) Stud Size, 42.4mm² to 60.6mm² Wire Size, Blue
- RS Stock No.:
- 161-5581
- Mfr. Part No.:
- 324058
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-5581
- Mfr. Part No.:
- 324058
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TERMINYL | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 22.23mm | |
| Inner Ring Diameter | 13.08mm | |
| Maximum Wire Size mm² | 60.6mm² | |
| Minimum Wire Size mm² | 42.4mm² | |
| Maximum Wire Size AWG | 1/0AWG | |
| Minimum Wire Size AWG | 1/0AWG | |
| Stud Size | M12 (1/2) | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.78mm | |
| Overall Length | 62.33mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TERMINYL | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 22.23mm | ||
Inner Ring Diameter 13.08mm | ||
Maximum Wire Size mm² 60.6mm² | ||
Minimum Wire Size mm² 42.4mm² | ||
Maximum Wire Size AWG 1/0AWG | ||
Minimum Wire Size AWG 1/0AWG | ||
Stud Size M12 (1/2) | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.78mm | ||
Overall Length 62.33mm | ||
