TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M8 (5/16) Stud Size, 42.4mm² to 60.5mm² Wire Size, Blue
- RS Stock No.:
- 161-5579
- Mfr. Part No.:
- 52045-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-5579
- Mfr. Part No.:
- 52045-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 20.5mm | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size mm² | 42.4mm² | |
| Maximum Wire Size mm² | 60.5mm² | |
| Minimum Wire Size AWG | 1/0AWG | |
| Maximum Wire Size AWG | 1/0AWG | |
| Stud Size | M8 (5/16) | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.78mm | |
| Overall Length | 62.15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 20.5mm | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size mm² 42.4mm² | ||
Maximum Wire Size mm² 60.5mm² | ||
Minimum Wire Size AWG 1/0AWG | ||
Maximum Wire Size AWG 1/0AWG | ||
Stud Size M8 (5/16) | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.78mm | ||
Overall Length 62.15mm | ||
- COO (Country of Origin):
- CN
