TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, 4.82mm Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
- RS Stock No.:
- 161-5232
- Mfr. Part No.:
- 130677
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-5232
- Mfr. Part No.:
- 130677
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | 4.82mm | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Overall Length | 33.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size 4.82mm | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Overall Length 33.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
