TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M8 (5/16) Stud Size, 26.6mm² to 42.4mm² Wire Size, Red

Discontinued
RS Stock No.:
161-4883
Mfr. Part No.:
52044-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Outer Ring Diameter

18.05mm

Inner Ring Diameter

8.33mm

Minimum Wire Size mm²

26.6mm²

Maximum Wire Size mm²

42.4mm²

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Stud Size

M8 (5/16)

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

1.45mm

Overall Length

53.06mm

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²


TE Connectivity Plasti-Grip Terminals