TE Connectivity, PIDG Insulated Ring Terminal, M2.5 (#4) Stud Size, 0.1mm² to 0.26mm² Wire Size, Yellow
- RS Stock No.:
- 161-4834
- Mfr. Part No.:
- 52189
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-4834
- Mfr. Part No.:
- 52189
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 5.16mm | |
| Inner Ring Diameter | 3.02mm | |
| Maximum Wire Size mm² | 0.26mm² | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Stud Size | M2.5 (#4) | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.74mm | |
| Overall Length | 18.69mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 5.16mm | ||
Inner Ring Diameter 3.02mm | ||
Maximum Wire Size mm² 0.26mm² | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 26AWG | ||
Stud Size M2.5 (#4) | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.74mm | ||
Overall Length 18.69mm | ||
- COO (Country of Origin):
- US
