TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 4 AWG 4 AWG Wire Size
- RS Stock No.:
- 161-4832
- Mfr. Part No.:
- 323173
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£331.30
(exc. VAT)
£397.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £3.313 | £331.30 |
*price indicative
- RS Stock No.:
- 161-4832
- Mfr. Part No.:
- 323173
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12.7mm | |
| Inner Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Overall Length | 30.45mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 0.79mm | |
| Standards/Approvals | UL, CSA LR7189, RoHS | |
| Maximum Operating Temperature | 343°C | |
| Minimum Wire Size mm² | 16.8mm² | |
| Maximum Wire Size mm² | 26.7mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12.7mm | ||
Inner Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Overall Length 30.45mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 0.79mm | ||
Standards/Approvals UL, CSA LR7189, RoHS | ||
Maximum Operating Temperature 343°C | ||
Minimum Wire Size mm² 16.8mm² | ||
Maximum Wire Size mm² 26.7mm² | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM heat resistant ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp Terminals are MADE from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp Terminals is 343°C (650°F)
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- NEMIQ M6 Stud Size 4 AWG 4 AWG Wire Size, Grey
