TE Connectivity, Solistrand Uninsulated Ring Terminal, 4.17 mm Stud Size 16 AWG 14 AWG Wire Size

Bulk discount available

Subtotal (1 pack of 10 units)*

£9.38

(exc. VAT)

£11.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 25 May 2026
  • Plus 12 unit(s) shipping from 25 May 2026
  • Plus 22 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£9.38£0.938
5 - 24£8.87£0.887
25 +£8.34£0.834

*price indicative

RS Stock No.:
161-1184
Distrelec Article No.:
304-30-103
Mfr. Part No.:
322694
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

Solistrand

Insulation

Uninsulated

Outer Ring Diameter

8.71mm

Inner Ring Diameter

4.34mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

16.15mm

Stud Size

4.17 mm

Contact Plating

Nickel

Contact Material

Copper

Thickness

0.79mm

Standards/Approvals

RoHS, CSA LR7189, UL E13288

Maximum Wire Size mm²

2.6mm²

Maximum Operating Temperature

343°C

Minimum Wire Size mm²

1mm²

COO (Country of Origin):
US

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals


SOLISTRAND STRATO-THERM heat resistant ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp Terminals are MADE from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp Terminals is 343°C (650°F)

TE Connectivity STRATO-THERM Terminals and Splices


Note

For suitable hand crimp tool see stock number 162-3159

Related links