TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size

Subtotal (1 box of 1000 units)*

£1,065.67

(exc. VAT)

£1,278.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,065.67£1.066

*price indicative

RS Stock No.:
136-1664
Mfr. Part No.:
322334
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

STRATO-THERM

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

8.71mm

Inner Ring Diameter

4.34mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

16.15mm

Stud Size

M4

Contact Material

Nickel

Thickness

0.79mm

Standards/Approvals

RoHS

Maximum Wire Size mm²

2.6mm²

Maximum Operating Temperature

649°C

Minimum Wire Size mm²

1mm²

COO (Country of Origin):
US

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals


SOLISTRAND STRATO-THERM high temperature ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp Terminals are MADE from solid nickel and designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp Terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices


Note

For suitable hand crimp tool see stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy