TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size

Subtotal (1 box of 1000 units)*

£910.41

(exc. VAT)

£1,092.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 September 2026
  • Plus 2 unit(s) shipping from 16 October 2026
  • Plus 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£910.41£0.91

*price indicative

RS Stock No.:
136-1663
Mfr. Part No.:
322733
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

STRATO-THERM

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

6.73mm

Outer Ring Diameter

11.91mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

21.72mm

Stud Size

M6

Contact Plating

Nickel

Contact Material

Copper

Thickness

0.79mm

Standards/Approvals

CSA LR7189, RoHS, UL E13288

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size mm²

1mm²

Maximum Operating Temperature

343°C

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals


SOLISTRAND STRATO-THERM heat resistant ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp Terminals are MADE from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp Terminals is 343°C (650°F)

TE Connectivity STRATO-THERM Terminals and Splices


Note

For suitable hand crimp tool see stock number 162-3159

Related links