TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M5 Stud Size 22 AWG 16 AWG Wire Size, Red

Subtotal (1 box of 1000 units)*

£171.00

(exc. VAT)

£205.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£171.00£0.171

*price indicative

RS Stock No.:
136-1644
Mfr. Part No.:
34149
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Product Type

Crimp Ring Terminal

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

5mm

Outer Ring Diameter

7.92mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Overall Length

21.74mm

Stud Size

M5

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

0.26mm²

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

1.65mm²

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy