TE Connectivity, DG STRATO-THERM Insulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size, Orange

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
135-5166
Mfr. Part No.:
322338
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

DG STRATO-THERM

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Overall Length

20.6mm

Stud Size

M5

Colour

Orange

Contact Material

Nickel

Thickness

0.79mm

Standards/Approvals

RoHS

Maximum Operating Temperature

649°C

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size mm²

1mm²

TE Connectivity DIAMOND GRIP STRATO-THERM High Temperature Ring Tongue Crimp Terminals


DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp Terminals with insulation support for use where operating temperatures prevent standard insulated crimps being used. These DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp Terminals are MADE from solid nickel, alumel or chromel with a nickel silver metallic, colour coded sleeve and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp Terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy