Phoenix Contact, C-RCI 6/M4 Uninsulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 608-338
- Mfr. Part No.:
- 3240027
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£18.96
(exc. VAT)
£22.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.96 | £0.379 |
*price indicative
- RS Stock No.:
- 608-338
- Mfr. Part No.:
- 3240027
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RCI 6/M4 | |
| Insulation | Uninsulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M4 | |
| Colour | Yellow | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS, EU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RCI 6/M4 | ||
Insulation Uninsulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M4 | ||
Colour Yellow | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals RoHS, EU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed for efficient and reliable electrical connections, making it ideal for various applications in automation and control cabinets. Crafted with a yellow, halogen-free insulating sleeve, this product not only ensures user safety but also facilitates easy insertion thanks to its 'Easy Entry' system. The copper composition enhances conductivity, while the tin-plated finish contributes to its durability. With a nominal cross-section of 4 to 6 mm², this connector is versatile enough for many wiring environments, ensuring high performance even under challenging conditions.
Tin-coated for superior protection against corrosion
Meets stringent EU RoHS and China RoHS compliance standards
Compatible with various crimping tools, improving installation efficiency
Designed to reduce installation errors with its user-friendly features
Related links
- Phoenix Contact M4 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Gold
