Phoenix Contact, C-RC Uninsulated Ring Terminal, M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- RS Stock No.:
- 607-267
- Mfr. Part No.:
- 3240101
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£82.74
(exc. VAT)
£99.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £82.74 | £0.827 |
*price indicative
- RS Stock No.:
- 607-267
- Mfr. Part No.:
- 3240101
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1.5mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1.5mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is an essential component designed for reliable electrical connections in various applications. Engineered with precision to meet DIN standards, this non-insulated lug guarantees optimal performance and longevity. Crafted from high-quality tin-plated electrolytic copper, it offers exceptional protection against corrosion, ensuring the integrity of your connections over time. The products design features a robust construction that not only enhances conductivity but also enables easy installation.
Provides enhanced conductivity for improved energy transmission
Offers a robust construction that withstands rigorous operational conditions
Ideal for a wide range of applications, including industrial and automotive sectors
Related links
- Phoenix Contact M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 3/0 AWG 3/0 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 2/0 AWG 2/0 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4/0 AWG 4/0 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 20 AWG 17 AWG Wire Size, Silver
