Phoenix Contact, C-RC 25/M5 Uninsulated Ring Terminal, M5 Stud Size 4 AWG 4 AWG Wire Size, Silver

Subtotal (1 pack of 100 units)*

£84.50

(exc. VAT)

£101.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£84.50£0.845

*price indicative

RS Stock No.:
535-448
Mfr. Part No.:
3240099
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Series

C-RC 25/M5

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Stud Size

M5

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

1.5mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is engineered for optimal connectivity and performance in electrical applications. Designed with a non-insulated structure, it excels in facilitating reliable connections in various industrial settings. Built to comply with DIN 46234 standards, it embodies a commitment to quality and durability. The innovative design ensures maximum efficiency across a range of electrical installations, particularly where high conductivity is crucial. With its tin-plated coating, the component offers robust protection against corrosion, ensuring longevity even in demanding environments. This product is particularly suited for use with the CRIMPFOX range of crimping tools, enhancing its overall application performance.

Tin-plated for enhanced corrosion resistance and durability

Compatible with CRIMPFOX tools for streamlined crimping processes

Fulfils EU RoHS substance requirements for environmental safety

Designed according to recognised industry standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy