Phoenix Contact Uninsulated Ring Terminal, M6 Stud Size 17 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 535-415
- Mfr. Part No.:
- 3240080
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£16.04
(exc. VAT)
£19.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.04 | £0.16 |
*price indicative
- RS Stock No.:
- 535-415
- Mfr. Part No.:
- 3240080
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.5mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 0.8mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.5mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 17AWG | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 0.8mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug represents an essential component for ensuring secure and efficient electrical connections in various applications. Designed for non-insulated use, it accommodates wire sizes ranging from 1.1 to 2.5 mm² and is ideal for M6 connections. The robust construction includes high-quality tin-plated electrolytic copper, offering excellent corrosion resistance. Its dimensions and specifications align perfectly with DIN 46234 standards, ensuring reliability and safety in electrical systems. With its user-friendly design, this connector facilitates maximum conductor pull-out values through an innovative hard-soldered press zone, making it a dependable choice for professionals and DIY enthusiasts alike. The assembly is intuitive, allowing for quick installation and secure connections in demanding environments.
Maximises conductor pull-out performance with its engineered press zone
Suitable for a variety of environments, enhancing versatility
Available in bulk packing units, catering to large-scale needs
Lightweight design aids in reducing overall project weight
Related links
- Phoenix Contact Uninsulated Ring Terminal Silver
- Phoenix Contact Uninsulated Ring Terminal Red
- Phoenix Contact Uninsulated Ring Terminal Blue
- TE Connectivity M6 Stud Size 18 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M3.5 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 20 AWG 17 AWG Wire Size, Silver
