TE Connectivity, Solistrand Uninsulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 501-630
- Distrelec Article No.:
- 304-52-411
- Mfr. Part No.:
- 1-36270-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£155.99
(exc. VAT)
£187.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.99 | £1.04 |
*price indicative
- RS Stock No.:
- 501-630
- Distrelec Article No.:
- 304-52-411
- Mfr. Part No.:
- 1-36270-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 4.34mm | |
| Inner Ring Diameter | 3.28mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 17.83mm | |
| Stud Size | M4 | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 0.79mm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 4.34mm | ||
Inner Ring Diameter 3.28mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 17.83mm | ||
Stud Size M4 | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 0.79mm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed for versatility and efficiency in electrical connections. This innovative product caters to a wide wire size range of 12 to 10 AWG, ensuring compatibility with various applications. Its notable closed barrel design enhances durability and reliability, making it a preferred choice for professionals seeking robust connectivity solutions. Equipped with a nickel plating, the terminal not only prevents corrosion but also enhances conductivity for seamless operation. Whether used in automotive applications or industrial assemblies, this terminal guarantees performance under diverse conditions. Its flag orientation and non-insulation support retention type ensure easy installation and secure connections, elevating the overall functionality in your electrical systems.
Designed for a wide range of wire sizes enhancing adaptability
Closed barrel construction ensures exceptional durability
Nickel plating provides superior corrosion resistance
Flag orientation facilitates easier access for installation
Non-insulation support retention type offers secure wire connections
Lightweight design contributes to efficient handling and installation
Single hole configuration supports streamlined assembly processes
Related links
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Gold
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Silver
- TE Connectivity M2.5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 14 AWG 12 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
