TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M10 Stud Size, 42.4mm² to 60.6mm² Wire Size
- RS Stock No.:
- 373-516
- Mfr. Part No.:
- 36917
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 373-516
- Mfr. Part No.:
- 36917
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 9.91mm | |
| Minimum Wire Size mm² | 42.4mm² | |
| Maximum Wire Size mm² | 60.6mm² | |
| Maximum Wire Size AWG | 1/0AWG | |
| Minimum Wire Size AWG | 1/0AWG | |
| Stud Size | M10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Overall Length | 49.68mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Outer Ring Diameter 9.91mm | ||
Minimum Wire Size mm² 42.4mm² | ||
Maximum Wire Size mm² 60.6mm² | ||
Maximum Wire Size AWG 1/0AWG | ||
Minimum Wire Size AWG 1/0AWG | ||
Stud Size M10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Overall Length 49.68mm | ||
- COO (Country of Origin):
- US
