TE Connectivity, Solistrand Uninsulated Crimp Ring Terminal, M8 Stud Size 2 AWG 2 AWG Wire Size

Subtotal (1 pack of 25 units)*

£82.625

(exc. VAT)

£99.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 700 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£3.305£82.63

*price indicative

RS Stock No.:
373-471
Distrelec Article No.:
304-09-177
Mfr. Part No.:
35183
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Product Type

Crimp Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

0.531in

Outer Ring Diameter

0.89in

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Overall Length

42.09mm

Stud Size

M8

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard

Minimum Wire Size mm²

34mm²

Maximum Wire Size mm²

35mm²

Maximum Operating Temperature

170°C

COO (Country of Origin):
US

TE Connectivity SOLISTRAND Ring Terminals


SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are MADE from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting ’W’ crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.

Features and Benefits


Constructed of fine grade high conductivity copper for optimal electrical performance

Electro tin plating for improved resistance to corrosion

Robust design Ideal for use in harsh environments

Brazed seams for increased barrel strength

Dimpled and serrated barrel for increased electrical performance and tensile strength

Bell shaped mouth on barrel for quick and easy wire insertion

170°C maximum rated for suitability in all standard applications

Applications


These SOLISTRAND crimp ring terminals are suitable for use in a wide range of applications including the following: materials handling equipment, motors, heavy equipment, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies and instruments and control.

TE Connectivity SOLISTRAND Terminals and Splices


Approvals

BS4G178 / UL listed / CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy