Molex 146236-0001 Plate RFID Antenna with Wire-to-Board Connector, NFC

Bulk discount available

Subtotal (1 tape of 20 units)*

£6.52

(exc. VAT)

£7.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,980 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 80£0.326£6.52
100 - 480£0.273£5.46
500 - 980£0.266£5.32
1000 - 2480£0.259£5.18
2500 +£0.253£5.06

*price indicative

RS Stock No.:
218-2092
Distrelec Article No.:
304-39-553
Mfr. Part No.:
146236-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RFID Antenna

Antenna Form Factor

Rectangular

RF Protocols

NFC

Antenna Physical Form

Plate

Connector Type

Wire-to-Board

Antenna Mount Type

Adhesive

Maximum Frequency

13.56MHz

Series

146236

Standards/Approvals

REACH, EU RoHS, Halogen-Free Status, EU ELV, CHINA RoHS

The Molex 146236 series is a rectangular, flexible, NFC (Near Field Communication) antenna for use in applications like payment system, boarding pass, tagging reader, access control system. It has 15mm of length with adhesive mounting.

Net weight 0.128/g

Related links