Phoenix Contact 2746087 RF Transceiver IC, 100-Pin QFP
- RS Stock No.:
- 241-6052
- Mfr. Part No.:
- 2746087
- Brand:
- Phoenix Contact
Subtotal (1 pack of 66 units)*
£1,399.86
(exc. VAT)
£1,679.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 66 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 66 + | £21.21 | £1,399.86 |
*price indicative
- RS Stock No.:
- 241-6052
- Mfr. Part No.:
- 2746087
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RF Transceiver IC | |
| Package Type | QFP | |
| Pin Count | 100 | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | IBS SUPI 3 | |
| Standards/Approvals | EAC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RF Transceiver IC | ||
Package Type QFP | ||
Pin Count 100 | ||
Mount Type Surface | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series IBS SUPI 3 | ||
Standards/Approvals EAC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Phoenix Contact's slave protocol chip has IC power supply voltage 5 V DC ±10 %. It has ambient temperature operation range from -40 °C to 85 °C.
Typical current consumption 20 mA
Connection method remote bus, local bus or installation remote bus
Interface INTERBUS
Protocol chip IBS SUPI 3 QFP
Related links
- STMicroelectronics ST25R100 RF Transceiver IC, 24-Pin TQFN
- Texas Instruments CC1120RHBT RF Transceiver IC, 32-Pin VQFN
- STMicroelectronics RF Transceiver IC, 24-Pin QFN
- Phoenix Contact RF Transceiver IC, 64-Pin TQFP
- STMicroelectronics ST25TN01K-AFH5 RF Transceiver IC, 5-Pin DFN-5
- Infineon RF Transceiver IC, 32-Pin VQFN
- Silicon Labs SI4010-C2-GT RF Transceiver IC, 10-Pin MSOP
- Texas Instruments CC1101RGP RF Transceiver IC, 20-Pin QFN
