Geocel Epoxy Patching Mortar 5 kg Epoxy Adhesive Tub for Concrete
- RS Stock No.:
- 457-780
- Mfr. Part No.:
- 6006160
- Brand:
- Geocel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 457-780
- Mfr. Part No.:
- 6006160
- Brand:
- Geocel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geocel | |
| Material Compatibility | Concrete | |
| Package Type | Tub | |
| Package Size | 5 kg | |
| Setting Time | 45min | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +45°C | |
| Trade Name | Epoxy Patching Mortar | |
| Cure Time | 7 days | |
| Filler Material | Sand | |
| Operating Temperature Range | -30 → +45 °C | |
| Select all | ||
|---|---|---|
Brand Geocel | ||
Material Compatibility Concrete | ||
Package Type Tub | ||
Package Size 5 kg | ||
Setting Time 45min | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +45°C | ||
Trade Name Epoxy Patching Mortar | ||
Cure Time 7 days | ||
Filler Material Sand | ||
Operating Temperature Range -30 → +45 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Geochem Epoxy Patching Mortar 5kg
3 part general purpose epoxy mortar.
Patching repair product - makes easy and permanent repairs to damaged concrete and stone etc
For use on concrete floors, kerbs, precast concrete, masonry, roads and runways
Sets harder than concrete
For use on concrete floors, kerbs, precast concrete, masonry, roads and runways
Sets harder than concrete
Related links
- 2015-1 2 kg Epoxy Resin Adhesive Tin
- RS PRO Brown 180 g Epoxy Adhesive Set
- ITW Devcon 5 Minute Epoxy White 200 ml Epoxy Adhesive Cartridge for Metal
- Loctite HYSOL 3421 Transparent Yellow 50 ml Epoxy Adhesive Dual Cartridge for Ceramic Plastic, Wood
- Loctite Loctite HYSOL 3295 Green 50 ml Epoxy Adhesive Dual Cartridge for Ceramic Plastic
- Loctite Hysol 9514 Grey 300 ml Epoxy Resin Adhesive Cartridge
- Electrolube ER2220 Black, Grey 250 g Epoxy Resin Adhesive Pack
- 3M Scotch-Weld Black 400 ml Epoxy Resin Adhesive Cartridge
