Bourns 1.85 A Resettable Fuse, 33V

Bulk discount available

Subtotal (1 pack of 10 units)*

£6.19

(exc. VAT)

£7.43

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 190 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.619£6.19
100 - 2990£0.408£4.08
3000 - 5990£0.371£3.71
6000 - 8990£0.36£3.60
9000 +£0.351£3.51

*price indicative

Packaging Options:
RS Stock No.:
817-1655
Distrelec Article No.:
304-45-202
Mfr. Part No.:
MF-LSMF185/33X-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

3.7A

Product Type

Resettable Fuse

Voltage

33V

Current Rating

40A

Time to Trip

2.5s

Hold Current

1.85A

Length

7.98mm

Height

1.6mm

Width

5.44mm

Terminal Material

Electroless Nickel Immersion Gold Plated

Minimum Resistance

0.045Ω

Maximum Resistance

150mΩ

Minimum Operating Temperature

85°C

Power Dissipation

1.5W

Maximum Operating Temperature

-40°C

Standards/Approvals

RoHS

Package Size

3121

Package Type

Reel

Series

MF-LSMF

COO (Country of Origin):
CN

MF-LSMF Series


High power ratings

Low profile

Compatible with Pb and Pb-free solder reflow profiles

RoHS compliant and halogen free

Surface mount packaging for automated assembly

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links