Bourns 0.55 A Resettable Fuse, 60V

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£25.20

(exc. VAT)

£30.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 490£0.252
500 - 1490£0.246
1500 - 2490£0.239
2500 +£0.233

*price indicative

Packaging Options:
RS Stock No.:
647-7995P
Mfr. Part No.:
MF-SMDF050-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resettable Fuse

Trip Current

1.2A

Voltage

60V

Current Rating

10A

Time to Trip

3s

Hold Current

0.55A

Length

5.44mm

Height

1.09mm

Width

4.93mm

Terminal Material

Electroless Nickel Immersion Gold Plated

Minimum Resistance

0.2Ω

Minimum Operating Temperature

85°C

Maximum Resistance

Maximum Operating Temperature

-40°C

Power Dissipation

0.9W

Standards/Approvals

RoHS

Package Size

1812

Package Type

Reel

Series

MF-SMDF

MF-SMD Series


Very low profile

Very fast tripping time

High voltage

Symmetrical

Surface mount 2018 footprint

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy