Wickmann 1.1 A Resettable Fuse, 24 V dc
- RS Stock No.:
- 174-0397
- Mfr. Part No.:
- RF1182-000
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0397
- Mfr. Part No.:
- RF1182-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 2.2A | |
| Product Type | Resettable Fuse | |
| Time to Trip | 0.5s | |
| Hold Current | 1.1A | |
| Length | 4.83mm | |
| Height | 1.46mm | |
| Terminal Material | Tin Plated | |
| Minimum Resistance | 0.06Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 180mΩ | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Package Size | 1812 | |
| Fuse Speed | F | |
| Body Material | Polymer | |
| Series | miniSMDC | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 2.2A | ||
Product Type Resettable Fuse | ||
Time to Trip 0.5s | ||
Hold Current 1.1A | ||
Length 4.83mm | ||
Height 1.46mm | ||
Terminal Material Tin Plated | ||
Minimum Resistance 0.06Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 180mΩ | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Package Size 1812 | ||
Fuse Speed F | ||
Body Material Polymer | ||
Series miniSMDC | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
