Wickmann 4 A Resettable Fuse

Bulk discount available

Subtotal (1 box of 200 units)*

£108.20

(exc. VAT)

£129.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
200 - 200£0.541£108.20
400 - 800£0.525£105.00
1000 +£0.508£101.60

*price indicative

RS Stock No.:
174-0379
Mfr. Part No.:
30R400UF
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

8A

Time to Trip

12.7s

Hold Current

4A

Length

14mm

Height

22mm

Width

3 mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.01Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

50mΩ

Power Dissipation

2.5W

Maximum Operating Temperature

85°C

Series

30R

Fuse Speed

F

Body Material

Polymer

The 30R series radial leaded device is designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred

Lead-free

Fast time-to-trip

Cured, flame retardant expoxy polymer insulating material

Related links