Wickmann 4 A Resettable Fuse, 15V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0342
Mfr. Part No.:
2920L400/15MR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

8A

Product Type

Resettable Fuse

Voltage

15V dc

Time to Trip

4s

Hold Current

4A

Length

7.98mm

Height

1.6mm

Width

5.44mm

Minimum Resistance

0.01Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

40mΩ

Maximum Operating Temperature

85°C

Power Dissipation

1.5W

Series

2920L

Fuse Speed

F

COO (Country of Origin):
CN
The 2920L series device provides surface mount overcurrent protection for medium voltage (≤60V) applications where resettable protection is desired.

Features

Lead-free

Fast response to fault currents

High voltage

Low Profile

Compatible with high temperature solders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy