Wickmann Resettable Fuse, 125 V
- RS Stock No.:
- 174-0315
- Mfr. Part No.:
- 0460002.UR
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 reel of 500 units)*
£732.00
(exc. VAT)
£878.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £1.464 | £732.00 |
| 1000 - 2000 | £1.42 | £710.00 |
| 2500 + | £1.376 | £688.00 |
*price indicative
- RS Stock No.:
- 174-0315
- Mfr. Part No.:
- 0460002.UR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 2A | |
| Product Type | Resettable Fuse | |
| Voltage | 125 V | |
| Current Rating | 0.375 to 5 A | |
| Length | 7.24mm | |
| Height | 3.05mm | |
| Width | 4.32 mm | |
| Terminal Material | Tin Plated Copper | |
| Maximum Resistance | 72mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-STD-202, RoHS | |
| Package Size | 7.24 x 2.97 x 1.65 mm | |
| Series | 460 | |
| Package Type | Surface Mount | |
| Body Material | Thermoplastic | |
| Fuse Speed | T | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 2A | ||
Product Type Resettable Fuse | ||
Voltage 125 V | ||
Current Rating 0.375 to 5 A | ||
Length 7.24mm | ||
Height 3.05mm | ||
Width 4.32 mm | ||
Terminal Material Tin Plated Copper | ||
Maximum Resistance 72mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-STD-202, RoHS | ||
Package Size 7.24 x 2.97 x 1.65 mm | ||
Series 460 | ||
Package Type Surface Mount | ||
Body Material Thermoplastic | ||
Fuse Speed T | ||
The 460 Series Slo-Blo® SMF is based on Littelfuse PICO® fuse through-hole technology, though offered in a surface mount package.
Features:
Slow-Blow
High inrush current withstand capability
Wide current rating range: 0.375A to 5A
Wide operating temperature range
Applications:
Wireless basestation
Network equipment
Telecom equipment
