TE Connectivity 1393 5 Way PCB Relay Socket, for use with Plug-in Mini ISO Relays
- RS Stock No.:
- 286-4440
- Mfr. Part No.:
- 1393310-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£224.60
(exc. VAT)
£269.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £4.492 | £224.60 |
| 100 - 150 | £4.186 | £209.30 |
| 200 - 450 | £4.043 | £202.15 |
| 500 + | £3.921 | £196.05 |
*price indicative
- RS Stock No.:
- 286-4440
- Mfr. Part No.:
- 1393310-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Plug-in Mini ISO Relays | |
| Series | 1393 | |
| Terminal Type | Quick Connect | |
| Standards/Approvals | RoHS | |
| Mount Type | PCB | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Plug-in Mini ISO Relays | ||
Series 1393 | ||
Terminal Type Quick Connect | ||
Standards/Approvals RoHS | ||
Mount Type PCB | ||
Number of Contacts 5 | ||
The TE Connectivity Relay sockets for printed circuit boards are designed to accommodate plug-in mini ISO relays, providing a secure and reliable connection. These sockets are specifically tailored to fit mini relays, ensuring compatibility and ease of installation. With their plug-in design, they offer convenient assembly and maintenance for various electrical systems and applications.
RoHS compliant
For use with plug-in mini ISO relays
Related links
- TE Connectivity 1393 5 Way PCB Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity VCFM-1000 5 Way 250 V PCB Relay Socket, for use with Plug-in Micro ISO Relays
- Durakool DZ 5 Way PCB Relay Socket, for use with Mini-ISO Relays
- TE Connectivity 3-1393 5 Way Panel Interface Relay Module, for use with Relays
- TE Connectivity VCF4 45 Way 250 V PCB Relay Socket, for use with Mini ISO Relays
- TE Connectivity Socket for Micro Relays 5 Way Flange Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity 1-19 5 Way 250 V Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity Plug-In Mini ISO Bracket Relay Socket, for use with Plug-in Mini ISO Relays
