TE Connectivity VCFM-1000 5 Way 250V PCB Relay Socket, for use with Plug-in Micro ISO Relays
- RS Stock No.:
- 254-3410
- Mfr. Part No.:
- 1393310-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.10
(exc. VAT)
£6.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,063 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.10 |
| 10 - 24 | £4.86 |
| 25 - 99 | £4.57 |
| 100 - 249 | £4.38 |
| 250 + | £4.26 |
*price indicative
- RS Stock No.:
- 254-3410
- Mfr. Part No.:
- 1393310-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | Plug-in Micro ISO Relays | |
| Series | VCFM-1000 | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 5 | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With Plug-in Micro ISO Relays | ||
Series VCFM-1000 | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Number of Contacts 5 | ||
Mount Type PCB | ||
- COO (Country of Origin):
- US
724513
The TE-Connectivity Socket is used for PCB soldering.
Relay socket type printed circuit board
Relay socket for use with plug-in micro ISO relays
Related links
- TE Connectivity VCFM-1000 5 Way 250 V PCB Relay Socket, for use with Plug-in Micro ISO Relays
- TE Connectivity VCF4 45 Way 250 V PCB Relay Socket, for use with Mini ISO Relays
- TE Connectivity VCF7 5 Way 250 V DIN Rail Relay Socket, for use with VF7 Maxi ISO Relays
- TE Connectivity 1393 5 Way PCB Relay Socket, for use with Plug-in Mini ISO Relays
- Sensata / Crydom ED 5 Way 250 V PCB Relay Socket, for use with ED Series
- TE Connectivity 1-19 5 Way 250 V Relay Socket, for use with Plug-in Mini ISO Relays
- Omron P2R 5 Way 250 V ac PCB Relay Socket, for use with 1 Pole G2R Series
- Panasonic JW 8 Way 250 V PCB Relay Socket JW2a Relay