Panasonic JW 8 Way 250V PCB Relay Socket, for use with JW2, JW2a Relay
- RS Stock No.:
- 247-4333
- Mfr. Part No.:
- JW2-PS
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.57
(exc. VAT)
£5.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 821 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.57 |
| 5 + | £4.40 |
*price indicative
- RS Stock No.:
- 247-4333
- Mfr. Part No.:
- JW2-PS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | JW2, JW2a Relay | |
| Current | 5A | |
| Series | JW | |
| Terminal Type | PC Terminal | |
| Standards/Approvals | RoHS | |
| Mount Type | PCB | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With JW2, JW2a Relay | ||
Current 5A | ||
Series JW | ||
Terminal Type PC Terminal | ||
Standards/Approvals RoHS | ||
Mount Type PCB | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- JP
The Panasonic PC Board socket.
It used in applications like home appliance, office machine and industrial equipment
Related links
- Panasonic JW 8 Way 250 V PCB Relay Socket JW2a Relay
- Sensata / Crydom ED 5 Way 250 V PCB Relay Socket, for use with ED Series
- TE Connectivity VCFM-1000 5 Way 250 V PCB Relay Socket, for use with Plug-in Micro ISO Relays
- TE Connectivity VCF4 45 Way 250 V PCB Relay Socket, for use with Mini ISO Relays
- Omron P2R 5 Way 250 V ac PCB Relay Socket, for use with 1 Pole G2R Series
- Panasonic DK 250 V ac PCB Relay Socket DK Series
- Panasonic SF 250 V ac PCB Relay Socket, for use with SF Series
- Panasonic S Relays 250 V ac PCB Relay Socket, for use with S Series Relay
