Omron G6C 6 Way 380V ac PCB Relay Socket, for use with PCB Relay

Bulk discount available

Subtotal (1 unit)*

£2.66

(exc. VAT)

£3.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 80 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£2.66
25 - 99£1.99
100 - 199£1.93
200 +£1.89

*price indicative

RS Stock No.:
196-6175
Mfr. Part No.:
P6C-06P
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Voltage

380V ac

Product Type

Relay Socket

For Use With

PCB Relay

Current

10A

Series

G6C

Terminal Type

PCB Terminal

Standards/Approvals

UL508, CSA C22.2 No.14

Mount Type

PCB

Number of Contacts

6

G6C Series


Low power consumption, 200mW

Flux protection or fully sealed types available

Compact size, L20xW15xH10 mm

Approvals

UL, CSA (SEV for those with SV within the Manufacturer part number)

Related links