Aratas PCB Power Relay, 24V Coil, 8A Switching Current, DPST-NO, SPST-NC
- RS Stock No.:
- 785-762
- Mfr. Part No.:
- G6C 1094E
- Brand:
- Aratas
Subtotal (1 bag of 50 units)*
£306.55
(exc. VAT)
£367.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £306.55 | £6.131 |
*price indicative
- RS Stock No.:
- 785-762
- Mfr. Part No.:
- G6C 1094E
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | DPST-NO, SPST-NC | |
| Mount Type | PCB | |
| Series | G6C | |
| Terminal Type | PCB | |
| Switching Current | 8A | |
| Switching DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V | |
| Switching Power | 240W | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 2880Ω | |
| Width | 15mm | |
| Standards/Approvals | UL | |
| Length | 20mm | |
| Height | 10mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 24V | ||
Contact Configuration DPST-NO, SPST-NC | ||
Mount Type PCB | ||
Series G6C | ||
Terminal Type PCB | ||
Switching Current 8A | ||
Switching DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V | ||
Switching Power 240W | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 2880Ω | ||
Width 15mm | ||
Standards/Approvals UL | ||
Length 20mm | ||
Height 10mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- JP
The Omron relay is a Compact power switching solution is designed for high-capacity applications. It achieves efficient control through various configurations while maintaining space-saving integrity, suitable for demanding environments.
Compact dimensions of 20 x 15 x 10 mm enhance design flexibility
Low power consumption of only 200 mW ensures energy efficiency
Models available for ultrasonic cleaning support diverse operational needs
A range of contact configurations cater to various applications
Related links
- Aratas PCB Power Relay 8A Switching Current, DPST
- Omron PCB Power Relay 8A Switching Current, DPST-NO
- Aratas PCB Power Relay 8A Switching Current, DPST
- Aratas PCB Power Relay 8A Switching Current, SPDT
- Aratas PCB Power Relay 8A Switching Current, SPST
- Aratas PCB Non-Latching Relay 8A Switching Current, DPST
- Aratas PCB Power Relay 8A Switching Current, SPDT
- Aratas PCB Power Relay 8A Switching Current, SPST
