Panasonic DK 250V ac PCB Relay Socket, for use with DY Series, DK Series
- RS Stock No.:
- 173-8943
- Mfr. Part No.:
- DK2A-PS
- Brand:
- Panasonic
Subtotal (1 box of 50 units)*
£149.35
(exc. VAT)
£179.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £2.987 | £149.35 |
*price indicative
- RS Stock No.:
- 173-8943
- Mfr. Part No.:
- DK2A-PS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | DY Series, DK Series | |
| Current | 10A | |
| Series | DK | |
| Terminal Type | PCB Terminal | |
| Standards/Approvals | VDE, CSA | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With DY Series, DK Series | ||
Current 10A | ||
Series DK | ||
Terminal Type PCB Terminal | ||
Standards/Approvals VDE, CSA | ||
Mount Type PCB | ||
- COO (Country of Origin):
- TH
DK Series Relay
These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.
Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
Approvals
UL, CSA, TÜV
Related links
- Panasonic DK 250 V ac PCB Relay Socket DK Series
- Panasonic SF 250 V ac PCB Relay Socket, for use with SF Series
- Panasonic S Relays 250 V ac PCB Relay Socket, for use with S Series Relay
- Panasonic JW 8 Way 250 V PCB Relay Socket JW2a Relay
- Panasonic DS-P 8 Way 250 V ac PCB Relay Socket
- Panasonic PA 4 Way 250 V ac PCB Relay Socket, for use with Terminal Sockets
- Omron P2R 8 Way 250 V ac PCB Relay Socket, for use with 2 Pole G2RS Series
- Panasonic ST 8 Way 380 V ac PCB Relay Socket, for use with ST Series
