TE Connectivity 5 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- RS Stock No.:
- 579-115
- Distrelec Article No.:
- 137-21-142
- Mfr. Part No.:
- 6-1415035-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£8.36
(exc. VAT)
£10.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 476 unit(s) ready to ship
- Plus 69 unit(s) ready to ship from another location
- Plus 565 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.36 |
*price indicative
- RS Stock No.:
- 579-115
- Distrelec Article No.:
- 137-21-142
- Mfr. Part No.:
- 6-1415035-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| Voltage | 240V ac | |
| For Use With | RT Series | |
| Current | 16A | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
Voltage 240V ac | ||
For Use With RT Series | ||
Current 16A | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 5 | ||
Accessories for XT and RT Series
A range of TE Connectivity accessories for the XT and RT series of relays.
Related links
- TE Connectivity 5 Pin 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 4 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 8 Way 240V ac DIN Rail Relay Socket, for use with MT Series
- TE Connectivity RT78 8 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 8 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity RY 78 600 5 Way 240V ac PCB Relay Socket RT Series, RY Series
- TE Connectivity 11 Way 240V ac DIN Rail Relay Socket, for use with MT Series
- TE Connectivity 4 Way 240V ac DIN Rail Relay Socket, for use with PT5 Series
