TE Connectivity 2-1419 14 Way PCB Relay Socket, for use with Relay
- RS Stock No.:
- 504-832
- Distrelec Article No.:
- 304-52-685
- Mfr. Part No.:
- 2-1419106-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 6 units)*
£156.35
(exc. VAT)
£187.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £156.35 | £26.058 |
*price indicative
- RS Stock No.:
- 504-832
- Distrelec Article No.:
- 304-52-685
- Mfr. Part No.:
- 2-1419106-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Series | 2-1419 | |
| Terminal Type | Screw | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 Compliant, CE marked, China RoHS 2 Directive MIIT Order No 32 | |
| Mount Type | PCB | |
| Number of Contacts | 14 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Series 2-1419 | ||
Terminal Type Screw | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 Compliant, CE marked, China RoHS 2 Directive MIIT Order No 32 | ||
Mount Type PCB | ||
Number of Contacts 14 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Relay accessory designed for seamless integration with various applications. This socket type is engineered for DIN rail mounting, catering to a broad range of relay configurations. It features a robust nylon body material, ensuring durability and resistance to wear over time. With a pole configuration of four, this product efficiently accommodates multiple arrangements, reinforcing its versatility in various industrial setups. The socket is also compliant with key European directives, showcasing TE Connectivity's commitment to environmentally friendly practices. Suitable for board mounting, it promises easy installation and a clutter-free layout, making it an essential component for professionals seeking reliability and efficiency in their relay hardware.
Built from high-quality nylon for enhanced durability
Supports a four-pole configuration for versatile applications
Designed for easy DIN rail mounting, facilitating installation
Screw terminal style ensures secure and reliable connections
Compliance with EU RoHS and ELV directives promotes environmental safety
Low halogen content supports user safety and regulatory requirements
Optimised for board mounting, allowing for a neat and orderly setup
Related links
- TE Connectivity 2-1419 11 Way Relay Socket, for use with Relays
- TE Connectivity 2-1419 DIN Rail Relay Socket, for use with Relays
- TE Connectivity 2-1393 11 Way PCB Relay Socket, for use with Relay
- TE Connectivity F4 5 Way PCB Relay Socket, for use with Automotive Relay
- TE Connectivity 2071566 14 Way 230V DIN Rail Relay Socket, for use with Relay
- TE Connectivity SCHRACK 2 Way PCB Relay Socket, for use with Relay
- ABB CRM 2 Way PCB Relay Socket, for use with Sockets CR-P
- TE Connectivity SCHRACK 3 Way PCB Relay Socket, for use with Miniature Relay
