TE Connectivity 2-1393 11 Way PCB Relay Socket, for use with Relay
- RS Stock No.:
- 504-823
- Distrelec Article No.:
- 304-60-279
- Mfr. Part No.:
- 2-1393844-3
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£176.88
(exc. VAT)
£212.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £176.88 | £7.075 |
*price indicative
- RS Stock No.:
- 504-823
- Distrelec Article No.:
- 304-60-279
- Mfr. Part No.:
- 2-1393844-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Series | 2-1393 | |
| Terminal Type | PC | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | |
| Number of Contacts | 11 | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Series 2-1393 | ||
Terminal Type PC | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | ||
Number of Contacts 11 | ||
Mount Type PCB | ||
- COO (Country of Origin):
- MX
The TE Connectivity Reliable relay accessory socket is designed for printed circuit board applications, offering exceptional connectivity for your electronic components. The product expertly accommodates a dual pole configuration, optimising space while maintaining robust performance. Built for high precision and ease of use, this socket integrates seamlessly into various relay systems, ensuring reliability across a wide range of applications. Compliant with industry regulations, it reflects a commitment to quality while supporting environmental directives, ensuring that your installations are both effective and responsible.
Designed for easy integration into printed circuit boards
Supports a dual pole configuration for versatile applications
Features a low halogen composition for environmentally-conscious designs
Equipped with a wave solder capability, enhancing connectivity during assembly
Allows for secure terminal style connection, providing reliability in performance
Complies with essential safety and environmental directives, ensuring peace of mind
Related links
- TE Connectivity 1393 5 Way PCB Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity 11 Way 250 V ac DIN Rail Relay Socket, for use with RM Series
- TE Connectivity 2-1419 14 Way PCB Relay Socket, for use with Relay
- TE Connectivity F4 5 Way PCB Relay Socket, for use with Automotive Relay
- Omron H3CR-F 11 Way PCB Relay Socket, for use with MK Series
- Allen Bradley 700-HN 11 Way PCB Relay Socket, for use with 700-HR Timing Relay
- TE Connectivity SCHRACK 3 Way PCB Relay Socket, for use with Miniature Relay
- TE Connectivity SCHRACK 2 Way PCB Relay Socket, for use with Relay
