TE Connectivity 9-1415 2 Way Socket Relay Socket, for use with Relays
- RS Stock No.:
- 473-941
- Mfr. Part No.:
- 9-1415043-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-941
- Mfr. Part No.:
- 9-1415043-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relays | |
| Series | 9-1415 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Number of Contacts | 2 | |
| Mount Type | Socket | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relays | ||
Series 9-1415 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Number of Contacts 2 | ||
Mount Type Socket | ||
- COO (Country of Origin):
- MX
The TE Connectivity Advanced socket designed for Printed Circuit Boards enhances the functionality of multimode relays, ensuring seamless integration in various applications. Built for versatility, it supports relay accessories, sockets, and clips. The intelligent engineering behind this product guarantees a reliable performance while complying with rigorous EU directives. Its construction prioritises low halogen content and wave solder capability, making it suitable for modern, environmentally-conscious setups. With excellent grounding provision and a robust mounting type, this socket is tailor-made to accommodate a pole configuration of 2, which optimises the relay's performance. Suitable for both commercial and industrial use, it presents an ideal solution for anyone looking to enhance their relay system's performance and longevity.
Designed for effortless integration with multimode relays
Compliant with EU RoHS and ELV directives
Constructed with low halogen materials for eco-friendliness
Accommodates a pole configuration of 2 for enhanced efficiency
Wave solder capable, ensuring high thermal tolerance
Offers reliable mechanical attachment for secure installations
Supports various relay accessory types, optimising versatility
Related links
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
- TE Connectivity SCHRACK 4 Way Panel Relay Socket, for use with Relays And Contactors
- TE Connectivity SCHRACK 2 Way PCB Relay Socket, for use with Relay
- TE Connectivity Plug-in Terminal 14 Way Board Socket, for use with SCHRACK Accessories Miniature Relay PT
- TE Connectivity 3-1415 Socket Relay Socket, for use with Relays
- TE Connectivity MT Series 400V Panel Mount Relay Socket, for use with Relay
- TE Connectivity 1-1393 Socket Relay Socket, for use with Relays
- TE Connectivity 2-1419 11 Way Relay Socket, for use with Relays
