TE Connectivity 3-1393 5 Way Panel Interface Relay Module, for use with Relays
- RS Stock No.:
- 469-403
- Distrelec Article No.:
- 304-48-086
- Mfr. Part No.:
- 3-1393310-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£332.34
(exc. VAT)
£398.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £332.34 | £6.647 |
*price indicative
- RS Stock No.:
- 469-403
- Distrelec Article No.:
- 304-48-086
- Mfr. Part No.:
- 3-1393310-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay Module | |
| For Use With | Relays | |
| Series | 3-1393 | |
| Standards/Approvals | IEC 61810-1 | |
| Number of Contacts | 5 | |
| Mount Type | Panel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay Module | ||
For Use With Relays | ||
Series 3-1393 | ||
Standards/Approvals IEC 61810-1 | ||
Number of Contacts 5 | ||
Mount Type Panel | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector for Micro ISO relays is designed for seamless integration into automotive applications, ensuring reliable performance in demanding environments. Specifically tailored for production in North America, it features a versatile design that accommodates a variety of wiring requirements. With an emphasis on ease of use, it enables straightforward assembly and facilitates efficient serviceability. Whether its for manufacturing or repair purposes, this connector stands out due to its advanced engineering, making it a dependable choice for automotive relay systems.
Optimised for use in automotive applications
Designed to ensure reliable connectivity in challenging environments
Facilitates ease of service with a user-friendly design
Allows for individual mounting or interlocking options
Includes a secure snap-in pin for enhanced stability
Compatible with various crimp terminals for increased versatility
Meets strict IEC standards for quality and performance
Related links
- TE Connectivity 1393 5 Way PCB Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity, 3-1393 Guide Pin
- TE Connectivity 3-1393 Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1393 Relay Socket, for use with Relays
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
- TE Connectivity, Mini-Universal MATE-N-LOK Panel Interface Seal
- TE Connectivity 2-1393 11 Way PCB Relay Socket, for use with Relay
- TE Connectivity 3-1415 Socket Relay Socket, for use with Relays
