Semikron RC Capacitor 47nF 68 Ω, 9 Ω Tolerance ±10% 440V ac 1-way Tab SKR Series
- RS Stock No.:
- 623-338
- Mfr. Part No.:
- SKRC 440
- Brand:
- Semikron
Bulk discount available
Subtotal (1 unit)*
£30.55
(exc. VAT)
£36.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £30.55 |
| 10 - 19 | £25.00 |
| 20 + | £23.74 |
*price indicative
- RS Stock No.:
- 623-338
- Mfr. Part No.:
- SKRC 440
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Series | SKR | |
| Capacitance | 47nF | |
| Voltage | 440V ac | |
| Resistance | 68 Ω, 9Ω | |
| Mounting Type | Tab | |
| Number of Elements | 1 | |
| Capacitance Tolerance | ±10% | |
| Dimensions | 92 x 21 x 28mm | |
| Height | 28mm | |
| Depth | 21mm | |
| Length | 92mm | |
| Operating Temperature Range | -40 °C → +50 °C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Series SKR | ||
Capacitance 47nF | ||
Voltage 440V ac | ||
Resistance 68 Ω, 9Ω | ||
Mounting Type Tab | ||
Number of Elements 1 | ||
Capacitance Tolerance ±10% | ||
Dimensions 92 x 21 x 28mm | ||
Height 28mm | ||
Depth 21mm | ||
Length 92mm | ||
Operating Temperature Range -40 °C → +50 °C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +50°C | ||
Approvals
UL
