TE Connectivity Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, 24 V dc, 250V ac, IP65
- RS Stock No.:
- 875-0407
- Mfr. Part No.:
- 164TL11
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 875-0407
- Mfr. Part No.:
- 164TL11
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 24 V dc, 250V ac | |
| IP Rating | IP65 | |
| Contact Current Rating | 5 A | |
| Contact Material | Copper Alloy | |
| Contact DC Voltage Rating | 24V | |
| Contact AC Voltage Rating | 250V | |
| Manufacturer Part No. | 164TL11 | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24 V dc, 250V ac | ||
IP Rating IP65 | ||
Contact Current Rating 5 A | ||
Contact Material Copper Alloy | ||
Contact DC Voltage Rating 24V | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. 164TL11 | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- US
