Eaton RMQ Titan M22 Series Illuminated Push Button Switch, Panel, 22 mm Cutout Green, IP67, IP69K
- RS Stock No.:
- 847-5225
- Mfr. Part No.:
- 216928 M22S-DL-G
- Brand:
- Eaton
Subtotal (1 unit)*
£11.25
(exc. VAT)
£13.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 46 unit(s) shipping from 15 June 2026
- Plus 5 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.25 |
*price indicative
- RS Stock No.:
- 847-5225
- Mfr. Part No.:
- 216928 M22S-DL-G
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Mount Type | Panel | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Green | |
| Push Button Style | Round | |
| Terminal Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Push Button Diameter | 29.7mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS,IEC/EN 60947,VDE 0660 | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Mount Type Panel | ||
Push Button Actuation Momentary | ||
Push Button Colour Green | ||
Push Button Style Round | ||
Terminal Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Push Button Diameter 29.7mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS,IEC/EN 60947,VDE 0660 | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button, 22mm Panel Cut Out Diameter, Spring Return Operation - 216928 M22S-DL-G
This illuminated push button is designed for panel mounting, measuring a cut-out diameter of 22mm. The product features a robust construction, allowing it to operate effectively in varied industrial environments. With a spring return mechanism, this green push button enhances functionality, making it ideal for automation and control applications.
Features & Benefits
• Illuminated design offers clear visibility in low-light situations
• IP67 and IP69K ratings ensure protection against dust and water
• Durable plastic construction provides excellent resistance to wear
• Spring return mechanism enhances operational efficiency
• Compatible with SmartWire-DT connections for seamless integration
• Round button style offers ergonomic operation and aesthetic appeal
Applications
• Used with control panels in industrial automation systems
• Ideal for machinery requiring momentary push button operation
• Employable in environments where dust and moisture protection is critical
• Suitable for electrical and mechanical control interfaces
• Effective for signalling and alarm systems in various setups
What operating temperature range is compatible with this device?
The device can function effectively in temperatures ranging from -25 °C to +70 °C, providing versatility in various conditions suited to industrial applications.
How does the degree of protection relate to reliability in harsh environments?
The IP67 and IP69K ratings ensure that it remains functional despite exposure to dust, moisture, and even high-pressure water jets, making it a reliable choice for challenging environments.
What installation considerations should be taken into account for this push button?
Installation requires a panel cut-out of 22mm, and it can be mounted in any orientation, allowing flexibility to meet specific system requirements.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout Red IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout White IP67, IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP66 IP69K, 30 V dc


