TE Connectivity Miniature Push Button Switch, Momentary, Through Hole, 6.35mm Cutout, SPST

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
783-1104
Mfr. Part No.:
TPB11CGRA004
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.35mm

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Current Rating

20 mA @ 20 V dc

Manufacturer Part No.

TPB11CGRA004

Terminal Type

PCB

COO (Country of Origin):
TW

TE Connectivity TP Series Miniature PCB Mount Pushbuttons


TP Series miniature PCB through mount pushbuttons with a thermoplastic housing and gold contacts. These TP Series miniature PCB through mount pushbuttons are available with rectangular or round extended actuators and vertical or right angle mounting.
TP Series miniature PCB through mount pushbuttons have square actuators without bushing
TPA Series miniature PCB through mount pushbuttons have round actuators without bushing
TPB Series miniature PCB through mount pushbuttons have round actuators with 4.78mm unthreaded bushing
TPC Series miniature PCB through mount pushbuttons have round actuators with 10/48 UNS 2B thread
TPF Series miniature PCB through mount pushbuttons have round actuators with 1/4-40 UNS 2B thread

Break-before-make normally open contacts
Vertical or right angle versions
Electrical life: 80000 cycles
Wave solder capable to 265° C