TE Connectivity Push Button Switch, Latching, Panel Mount, 6.35mm Cutout, DPDT, IP40

Stock information currently inaccessible
RS Stock No.:
783-1090
Mfr. Part No.:
164SL522
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

6.35mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

IP Rating

IP40

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

164SL522

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy