TE Connectivity Push Button Switch, Momentary, Panel, 6.4 mm Cutout, DPDT, 28 V dc 250 V ac
- RS Stock No.:
- 783-1075
- Mfr. Part No.:
- MPG206R
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£20.46
(exc. VAT)
£24.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 64 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £20.46 |
| 5 - 9 | £19.84 |
| 10 - 24 | £19.23 |
| 25 - 49 | £18.21 |
| 50 + | £16.78 |
*price indicative
- RS Stock No.:
- 783-1075
- Mfr. Part No.:
- MPG206R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 6.4 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Lug Ring | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Cap | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Standards/Approvals | REACH, RoHS | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 6.4 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Lug Ring | ||
Contact DC Voltage 28V dc | ||
Actuator Style Cap | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Standards/Approvals REACH, RoHS | ||
Switch Contact Current 6A | ||
- COO (Country of Origin):
- CN
TE Connectivity - MPG Series Switch
TE Connectivity MPG series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary switching function and solder terminals.
MPG switches are designed to be panel mounted. They have a contact resistance less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.
Momentary or alternate switching
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Gold flash over silver clad copper contacts
M6 bush
Solder terminals
Contact resistance <10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Mechanical life >50,000 operations
Operating temperature range -20 to +80°C
Note
Actuator button is not supplied with the switch and must be ordered separately. For a suitable 15mm black button see stock number N/A
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).
Related links
- TE Connectivity Push Button Switch Panel DPDT, 28 V dc
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- TE Connectivity Push Button Switch Panel SPDT, 28 V dc
- RS PRO Push Button Switch Panel SPDT 28 V dc 120 V ac
- C & K 8020 Series Push Button Switch Panel DPDT
- RS PRO Push Button Switch PCB DPDT 28 V dc 120 V ac
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- C & K 8060 Series Push Button Switch Panel DPDT, 28 V dc 250 V ac
