TE Connectivity Push Button Switch, Latching, Panel Mount, 6.35mm Cutout, SPDT
- RS Stock No.:
- 783-1050
- Mfr. Part No.:
- MPA106D
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-1050
- Mfr. Part No.:
- MPA106D
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.35mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Contact Current Rating | 6 A @ 120 V ac | |
| Contact Material | Silver Plated Copper | |
| Manufacturer Part No. | MPA106D | |
| Terminal Type | Wire Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 6.35mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Contact Current Rating 6 A @ 120 V ac | ||
Contact Material Silver Plated Copper | ||
Manufacturer Part No. MPA106D | ||
Terminal Type Wire Lug | ||
- COO (Country of Origin):
- JP
