TE Connectivity Miniature Push Button Switch, Momentary, Panel Mount, 0.253in Cutout, SPST, 125V ac
- RS Stock No.:
- 718-2213
- Mfr. Part No.:
- MSP103B04
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.91
(exc. VAT)
£5.89
(inc. VAT)
- RS Stock No.:
- 718-2213
- Mfr. Part No.:
- MSP103B04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 0.253in | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | SPST | |
| Voltage Rating | 125V ac | |
| Contact Current Rating | 25 mA @ 24 V dc | |
| Contact Material | Silver Plated Copper Alloy | |
| Case Colour | Black | |
| Manufacturer Part No. | MSP103B04 | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 0.253in | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration SPST | ||
Voltage Rating 125V ac | ||
Contact Current Rating 25 mA @ 24 V dc | ||
Contact Material Silver Plated Copper Alloy | ||
Case Colour Black | ||
Manufacturer Part No. MSP103B04 | ||
Terminal Type Through Hole | ||

