TE Connectivity PB7 Series Push Button Switch, On-(On), Panel Mount, SPST - NC, 50 V dc, 125V ac, IP68
- RS Stock No.:
 - 239-6762
 - Mfr. Part No.:
 - PB7B2HS5M1CAL00Y500
 - Brand:
 - TE Connectivity
 
Subtotal (1 bag of 25 units)*
£112.05
(exc. VAT)
£134.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 25 + | £4.482 | £112.05 | 
*price indicative
- RS Stock No.:
 - 239-6762
 - Mfr. Part No.:
 - PB7B2HS5M1CAL00Y500
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-(On) | |
| Illuminated | No | |
| Series | PB7 | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST - NC | |
| Voltage Rating | 50 V dc, 125V ac | |
| IP Rating | IP68 | |
| Push Button Material | Polyamide | |
| Legend | Blank | |
| Manufacturer Part No. | PB7B2HS5M1CAL00Y500 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Switch Operation On-(On)  | ||
Illuminated No  | ||
Series PB7  | ||
Mounting Type Panel Mount  | ||
Contact Configuration SPST - NC  | ||
Voltage Rating 50 V dc, 125V ac  | ||
IP Rating IP68  | ||
Push Button Material Polyamide  | ||
Legend Blank  | ||
Manufacturer Part No. PB7B2HS5M1CAL00Y500  | ||
- COO (Country of Origin):
 - TW
 
The TE Connectivitys PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Shiny finish High cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in yellow colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
High cap in yellow colour with no LED
Normally open and Normally closed versions available
High cap in yellow colour with no LED
Related links
- TE Connectivity PB7 Series Push Button Switch Panel Mount 50 V dc IP68
 - DeWALT DCV100 18V Leaf Blower
 - RS PRO 175mm LCD Inclinometer
 - CK Polyester, 4 Pocket Tool Belt Pouch
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 - Bosch Diamond Tipped Tile Drill Bit
 
