TE Connectivity PB7 Series Push Button Switch, On-(On), Panel Mount, SPST - NC, 50 V dc, 125V ac, IP68

Bulk discount available

Subtotal (1 bag of 25 units)*

£124.125

(exc. VAT)

£148.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25£4.965£124.13
50 - 75£4.811£120.28
100 - 225£4.632£115.80
250 - 475£4.394£109.85
500 +£4.206£105.15

*price indicative

RS Stock No.:
239-6732
Mfr. Part No.:
PB7B2FM2M1CAL00Y500
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

On-(On)

Illuminated

No

Series

PB7

Mounting Type

Panel Mount

Contact Configuration

SPST - NC

Voltage Rating

50 V dc, 125V ac

IP Rating

IP68

Push Button Material

Polyamide

Manufacturer Part No.

PB7B2FM2M1CAL00Y500

Legend

Blank

COO (Country of Origin):
TW
The TE Connectivity’s PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in black colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.

It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in black colour with no LED

Related links