TE Connectivity PB6 Series Push Button Switch, On-Off, Panel, 1 NO, IP68

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.17

(exc. VAT)

£8.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.17
10 +£6.73

*price indicative

RS Stock No.:
239-6371
Mfr. Part No.:
PB6B2FM2M1CAL00S500
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

On-Off

Product Type

Push Button Switch

Illuminated

No

Series

PB6

Mount Type

Panel

Contact Configuration

1 NO

IP Rating

IP68

Switch Configuration

Off-Mom (On)

Height

12.9mm

Standards/Approvals

No

Legend

Blank

The TE Connectivity’s PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in black colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.

It is rated IP68 (1 meter, 60 minutes)

Normally open and Normally closed versions available

Flat cap in black colour with no LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy