TE Connectivity Miniature Push Button Switch, Momentary, PCB, SPST, 125V ac
- RS Stock No.:
- 165-0851
- Mfr. Part No.:
- 1825096-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 165-0851
- Mfr. Part No.:
- 1825096-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Configuration | SPST | |
| Voltage Rating | 125V ac | |
| Contact Current Rating | 400 mA @ 20 V | |
| Contact Material | Gold Over Nickel Plated Copper Alloy | |
| Case Colour | Black | |
| Manufacturer Part No. | 1825096-1 | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Configuration SPST | ||
Voltage Rating 125V ac | ||
Contact Current Rating 400 mA @ 20 V | ||
Contact Material Gold Over Nickel Plated Copper Alloy | ||
Case Colour Black | ||
Manufacturer Part No. 1825096-1 | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- US
